Christmas Opening Hours and Delivery Dates here

TracoPower TEP 75-7211WI DC-DC Converter 75W 72V 5V

Order Code:

63-8998

Brand: TracoPower MPN: TEP 75-7211WI EAN-13: 4016138870930

Discontinued


The TracoPower TEP 75-7211WI is a DC/DC Converter with an ultra-wide 4:1 input voltage range and supplied in a in a rugged, sealed metal case. This converter is suitable for a wide range of applications, but the product has been designed particularly for industrial applications where often no PCB mounting is possible, and the module has to be mounted on a chassis. Four threaded M3 inserts in the module make the chassis mount or the attachment of a heatsink for optimal thermal management very simple.

The converter has a very high efficiency allowing it to operate at temperatures up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection makes this converter ideal for battery operated systems.


  • Rugged, compact metal case
  • Screw terminal adaptor available for easy connection
  • Optional DIN-rail mounting kit
  • Ultra wide 4:1 input voltage range
  • Full load operation up to 60°C with convection cooling
  • Under voltage lockout
  • Reverse input voltage protection
  • Input protection filter
  • 3-year product warranty
  • Supplied with input voltage of 43 to 160 VDC
  • Supplied with a Power rating of 75W
  • Supplied with an Output Current of 15A
  • Supplied with an Output Voltage of 5.0VDC
  • Manufacturer's part: TracoPower TEP 75-7211WI
Output Voltage 5V
Input Voltage Range 43 to 160V
Power Rating 75W
Output Current 15000mA
Number of Outputs 1
Mounting Style Chassis
Temperature Range -40 to +75°C

Trustpilot