Christmas Opening Hours and Delivery Dates here

TracoPower TEP 75-4815WI Single Output DC-DC Converter 75W

Order Code:

51-7080

Brand: TracoPower MPN: TEP 75-4815WI

Discontinued


The TracoPower 75W DC-DC Converter Vin: 18-75VDC to Vout: 24VDC 3.2A is an isolated high performance DC/DC converter module with ultra-wide 4:1 input voltage ranges that come in a rugged, sealed metal case.

Suitable for a wide range of applications, this converter is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating.

Further features include output voltage trimming, Remote On/Off and under voltage lockout, while the very wide input voltage range and reverse input voltage protection make this quality converter an interesting solution for battery operated systems.


  • Rugged, compact metal case
  • Screw terminal adaptor available for easy connection
  • Optional DIN-rail mounting kit
  • Ultra wide 4:1 input voltage range
  • Full load operation up to 60°C with convection cooling
  • Undervoltage lockout
  • Reverse input voltage protection
  • Input protection filter
  • 3-year manufacturer's warranty
  • TEP 75-4815WI
  • Output Voltage 24V
    Input Voltage Range 18 to 75V
    Power Rating 75W
    Output Current 3200mA
    Number of Outputs 1
    Mounting Style Screw terminals
    Temperature Range -40 to +75°C

    Trustpilot