Christmas Opening Hours and Delivery Dates here

TracoPower TEP 150-7216WI DC-DC Converter 150W 72V/28V

Order Code:

63-8306

Brand: TracoPower MPN: TEP 150-7216WI EAN-13: 4016138869170
  • Country of Origin:
  • View All

Discontinued


The TracoPower TEP 150-7216WI is a DC/DC Converter from the TEP 150WI Series. This 150W converter has been designed for the harsh industrial environment. The module has a high EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance making it very popular for stringent requirements.

The wide input voltage covers the nominal 110VDC with ±40 % tolerance and the approval in accordance to EN50155 standard, they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications.

With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out they are hard to destroy.


  • Shielded metal case with screw terminals
  • Ultra wide 4:1 input voltage range 43 to 160 VDC
  • EN 50155 approval for railway applications
  • Very high efficiency up to 87%
  • Constant current output characteristic for battery load applications
  • Optional with input filter to meet EN55022 class B
  • Over temperature protection
  • Wide Operating temperature range: -40°C to +75°C
  • Reverse input protection
  • Under voltage lock-out
  • I/O isolation 2250 VDC
  • Easy chassis and wall mounting
  • 3-year product warranty
  • Supplied with an Output Voltage of 28V DC
  • Manufacturer's part: TracoPower TEP 150-7216WI
Output Voltage 28V
Input Voltage Range 43 to 160V
Power Rating 150W
Output Current 5400mA
Number of Outputs 1
Mounting Style Chassis
Temperature Range -40 to +75°C

Trustpilot