Christmas Opening Hours and Delivery Dates here

TracoPower TEP 100-4812 100W DC-DC Converter 36 - 75V DC In 12V DC 8.4A Out

Order Code:

57-5172

Brand: TracoPower MPN: TEP 100-4812

Discontinued


The TracoPower TEP-100 series offers very powerful, insulated DC/DC-converters with a wide 2:1 input voltage range in a robust, shielded metallic casing. The very high degree of efficiency permits a working temperature range of up to +60 °C without reduction of output.


  • Dimensions, length: 61mm
  • Dimensions, width: 57.9mm
  • Efficiency: 93 %
  • Input voltage: 36 - 75V DC
  • Insulation voltage: 2250V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 8.4A
  • Output voltage: voltage12V DC
  • Output voltage 1: 12V DC
  • Power: 100W
  • Manufacturer's part TEP 100-4812
Output Voltage 12V
Input Voltage Range 36 to 75V
Power Rating 100W
Output Current 8400mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -40 to +75°C

Trustpilot