Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEN 8-7210WI DC-DC Converter 8W 110V 3.3V

Order Code:  

63-9205

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 8-7210WI  Copy to clipboard EAN-13: 4016138870275
 Report an error

Discontinued

The TracoPower TEN 8-7210WI is a DC/DC Converter is a high performance 8W module featuring an Ultra Wide 4:1 input voltage range in a DIP-24 package with an industry standard footprint.

The very high efficiency of the converter allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection.

Typical applications for this converter includes battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP-24 package with industry standard footprint
  • Wide 4:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated base plate
  • Lead free design, RoHS compliant
  • 3-year product warranty
  • Supplied with an input voltage range of 43 to 160VDC
  • Supplied with a Power rating of 8W
  • Supplied with an Output Current of 2400mA
  • Supplied with an Output Voltage of 3.3VDC
  • Manufacturer's part: TracoPower TEN 8-7210WI
Mounting Style DIP-24
Number of Outputs 1
Output Voltage Min 3.3V
Output Voltage Max 3.3V
Output Current Min 2400mA
Output Current Max 2400mA
Power Rating 8W
Supply Voltage Range 43 to 160V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review