Christmas Opening Hours and Delivery Dates here
TracoPower TEN 60-2411 60W DC-DC Converter 18–36V DC In 5V DC 12A Out

TracoPower TEN 60-2411 60W DC-DC Converter 18–36V DC In 5V DC 12A Out

Order Code:

57-5530

Brand: TracoPower MPN: TEN 60-2411

Discontinued


These DC-DC converters from the TracoPower TEN 60 series have the highest power density - 60W - in a 51 x 51 x 10 mm metal housing, with a wide 2:1 input range and a high degree of efficiency.


  • Power intake: (shut down) 2.5mA
  • Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 %
  • Ripple: (20 MHz bandwidth) typ. 75 mV pk-pk (3.3 /5 V) /100 mV pk-pk (12/15 V)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 50.8mm
  • Efficiency: 90 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 50 °C power reduction 2 %/K) -40 - +85 °C
  • Output current: 12A
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 60W
  • Manufacturer's part TEN 60-2411
Output Voltage 5V
Input Voltage Range 18 to 36V
Power Rating 60W
Output Current 12000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot