Christmas Opening Hours and Delivery Dates here
TracoPower TEN 30-2410 30W DC-DC Converter 18 - 36V DC In 3.3V DC 8000mA Out

TracoPower TEN 30-2410 30W DC-DC Converter 18 - 36V DC In 3.3V DC 8000mA Out

Order Code:

57-6045

Brand: TracoPower MPN: TEN 30-2410

Discontinued


Small encapsulated 30W DC-DC converters from the TracoPower TEN 30 series with metallic casing with insulated base plates. These converters have a wide 2:1 input range, a very high degree of efficiency and are ideal for use with mobile eqipment and anywhere where space on the PCB is at a premium.


  • Control deviations: input change max.±0.2 %, load change single max. ±0.5 %/Dual max. 1 %.
  • Ripple:typ. 100 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 87 %
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: 8000mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 30W
  • Manufacturer's part TEN 30-2410
Output Voltage 3.3V
Input Voltage Range 18 to 36V
Power Rating 30W
Output Current 8000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot