Easter Opening Hours and Delivery Dates here

TracoPower TBLC 15-105 SMPSU 5.5V DC 2.4A 15W DIN-Rail Power Supply

Order Code:

07-8119

Brand: TracoPower MPN: TBLC 15-105
Qty Was Unit Price (Inc VAT)
1+ £56.72 £39.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The TracoPower TBLC 15-105 is a 15 W Switch Mode Power Supply Unit (SMPSU) delivering 5.5 V DC at 2.4 A, designed for PCB mounting. It is equipped with solder lugs and is suitable for equipping printed circuit boards. This compact power supply unit is ideal for powering electronics in various industrial and consumer applications.
Number of Outputs 1
Output Power Max 15W
Output Voltage 5V DC
Output Current 0mA
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 27 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 2.4A
Min. input voltage 85V AC
Misc Attribute 2 closed
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Type SMPSU
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot