TR Fastenings Metric Pan Head Machine Screws - Torx T10 M3 6mm - Box Of 100

Order Code:

33-6500

Brand: TR Fastenings MPN: W/M3/6/PTSTMC/TC1

Discontinued


M3 x 6mm metric steel machine screws with T10 Torx pan heads.


  • M3, 6mm long
  • Grade 4.8 steel
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 6mm
Screw Head Style Dome
Material Grade 4.8 Steel
Driver Type Torx
Grade 4.8 steel
Lifetime Warranty No

Alternatives (1)


Trustpilot