TR Fastenings Metric Pan Head Machine Screws - Slotted M6 20mm - Box Of 100

Order Code:

33-6538

Brand: TR Fastenings MPN: W/M6/20/PSSTMC/TC1

Discontinued


M6 x 20mm metric steel machine screws with slotted pan heads.


  • M6, 20mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M6
Thread Length 20mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Slot
Lifetime Warranty No

Alternatives (1)


Trustpilot