TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M4 8mm - Box Of 100

Order Code:

33-6557

Brand: TR Fastenings MPN: W/M4/8/PRSTMC/TC1

Discontinued


M4 x 8mm metric steel machine screws with Pozidriv pan heads.


  • M4, 8mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 8mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Pozidriv
Lifetime Warranty No

Alternatives (1)

Questions

*Question functionality currently disabled
Wednesday, November 18, 2015 | Question by: Rapid Customer | Product code: 33-6557
Q. Please could you tell me which tapping kit i would need to work with this mechanical screw? I would also need to know what dia hole to drill first. For the record we are fixing into 5mm clear acrylic
A. Hi Matthew, thank you for your question. 85-8315 is a M4 tap. We would drill the hole under this size so 3.3mm would be suitable for a good thread.

Trustpilot