TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M2.5 10mm - Box Of 100

Order Code:

33-6546

Brand: TR Fastenings MPN: W/M2.5/10/PRSTMC/TC1

Discontinued


M2.5 x 10mm metric steel machine screws with Pozidriv pan heads.


  • M2.5, 10mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M2.5
Thread Length 10mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Pozidriv
Lifetime Warranty No

Alternatives (1)


Trustpilot