Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TR Fastenings Brass Nickel Hex Thread Spacers M4 10mm Female - Female Pk Of 25

TR Fastenings Brass Nickel Hex Thread Spacers M4 10mm Female - Female Pk Of 25

Order Code:  

33-6607

  Copy to clipboard
Brand: TR Fastenings  Copy to clipboard MPN: W/M4/10/HEBRFF/BN2/HSBFFM4-10-7 Copy to clipboard
 Report an error

Discontinued

M4 x 10mm female to female threaded hexagonal nickel-plated brass spacers.


  • M4 x 10mm hex brass spacers
  • 7mm across flats
  • Length tolerance ±0.1mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Material Nickel plated brass
Body Length 10mm
Thread Size M4
External Width 7mm

Reviews


Be the first to submit a review