TPX30 TORX Pinned (Security) Socket Bit 3/8in Drive 5.5mm

Teng Brand: Teng

This 3/8in Drive Tamper-proof TORX (TPX) socket bit is manufactured from chrome vanadium steel for strength and durability, with an attractive satin finish. The socket is conveniently marked with its size for easy identification.

Complies with the latest DIN and ISO standards.

The TENM381230 TPX socket bit has the following specifications:
Overall Length: 49.5mm.
Size: 5.5mm (TPX30).

Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Teng M381230-C TPX30 TORX Pinned (Security) Socket Bit 3/8in Drive 5.5mm
Teng M381230-C TPX30 TORX Pinned (Security) Socket Bit 3/8in Drive 5.5mm
Standard range
Order code: 97-4053
MPN: M381230-C

Despatched within 4 working days - 5 in stock
1+ £10.52
Price per unit Ex VAT
5.5mm Socket 3/8inch Chrome Vanadium
Teng M381240-C TPX40 TORX Pinned (Security) Socket Bit 3/8in Drive 6.5mm
Teng M381240-C TPX40 TORX Pinned (Security) Socket Bit 3/8in Drive 6.5mm
Standard range
Order code: 97-4054
MPN: M381240-C

Despatched within 4 working days - 15 in stock
1+ £10.52
Price per unit Ex VAT
Socket 3/8inch Chrome Vanadium
Teng M381245-C TPX45 TORX Pinned (Security) Socket Bit 3/8in Drive 7.5mm
Teng M381245-C TPX45 TORX Pinned (Security) Socket Bit 3/8in Drive 7.5mm
Standard range
Order code: 97-4055
MPN: M381245-C

Despatched within 4 working days - 5 in stock
1+ £10.62
Price per unit Ex VAT
Socket 3/8inch Chrome Vanadium

Trustpilot