TP-Link TL-SG1218MP TP-Link 18-Port Gigabit Rackmount Switch with 16 PoE+

MPN
TL-SG1218MP
Brand
TP-Link
EAN-13
1210002617093
Order Code
71-9003
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 06/11/2026

Professional High Power 18-Port Gigabit Rackmount Switch with 16-Port PoE+
Plug and Play, Multi-Purpose PoE Switch with Powerful Performance

Dedicated 16-Port PoE+ Switch (25 W Budget) for Numerous Applications
Compliance with the 82.3af/at PoE+ standard supports up to 3 W on each PoE port. The total 25 W PoE power budget* for the 16× gigabit PoE+ ports makes it suitable for a wide range of applications, from surveillance to networking in offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, and etc.

QoS for a Lag-Free Experience
Ensures smooth traffic for latency sensitive applications, such as voice and video, by designating the priority of traffic based on Quality of Service (QoS).

Intelligent Power Management to Prevent Power Overload
When your total power consumption exceeds 25 W, Intelligent Power Management automatically cuts lower priority ports’ power to ensure high-priority ports’ power supply. This protects the device from power overload operation. It also automatically detects the required PoE power for your device and protects your non-PoE equipment from being damaged.

Wide Operating Temperature with Good Heat Dissipation
Durable metal casing and professional heat dissipation design ensure the wide operating temperature (–5℃) with reliability.

Multiple Application Scenarios
The TL-SG1218MP is fully compatible with PoE devices, such as IP cameras, access points, and IP phones. It also works with non-PoE wired devices to provide gigabit connections, such as PCs, printers, and IPTV.
  • 16× gigabit PoE+ RJ45 ports, 2× gigabit non-PoE RJ45 ports, and 2× combo gigabit SFP slots
  • High PoE power budget with up to 3 W for each PoE port and 25 W for all PoE ports*
  • Working with IEEE 82.3af/at compliant PDs
  • Plug and play, with no configuration and installation needed
  • 82.1p/DSCP QoS enable smooth latency-sensitive traffic
  • Durable metal casing and professional heat dissipation design ensure a wide operating temperature range (–5 ℃)

Reviews

Be the first to submit a review

Trustpilot