TP-LINK TL-SG1005D 5-Port Unmanaged Gigabit Desktop Switch

MPN
TL-SG1005D V6
Brand
TP-Link
EAN-13
6935364091804
Order Code
19-1268
Country of Origin
China

Discontinued


The TP-Link 5-Port Gigabit desktop switch TL-SG1005D is an easy way to make the transition to Gigabit Ethernet, increase the speed of your network server and backbone connections, or make Gigabit to the desktop a reality. Moreover, the TL-SG1005D's innovative energy-efficient technology can save up to 85%* of normal power consumption, making it an eco-friendly solution for your home or office network.

With five 10/100/1000Mbps ports, the TL-SG1005D greatly expands your network capacity, enabling large files to be transferred instantly.

The automatic features of this gigabit switch make installation plug-and-play and hassle-free. No configuring is required. Auto MDI/MDIX eliminates the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (either 10, 100, or 1000 Mbps) and intelligently adjusts for compatibility and optimal performance.
  • Plug and play, no configuration required
  • Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
  • Non-blocking switching architecture forwards and filters packets at full wire-speed for maximum throughput
  • 10Gbps switching capacity
  • 15KByte Jumbo frame improves performance of large data transfers
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Supports MAC address auto-learning and auto-aging
  • Auto-negotiation ports provide smart integration between 10Mbps, 100Mbps and 1000Mbps hardware
  • Innovative energy-efficient technology saves power up to 85%*
  • Fanless design ensures quiet operation
  • Plastic case, desktop or wall-mounting design
  • Supplied complete with power adaptor and user guide
  • TP-Link type TL-SG1005D

* Maximum power savings when compared to a TP-LINK conventional switch, the real saving rate may vary based on the usage condition.

Type Desktop switch
Number of Ports 5

Trustpilot