TP-Link TL-SF1009P TP-Link 9-Port 10/100Mbps Desktop Switch with 8-Port PoE+

MPN
TL-SF1009P
Brand
TP-Link
EAN-13
1210002616409
Order Code
72-6592
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 06/11/2026

Professional 9-Port Unmanaged Switch with 8 PoE+ Ports
Plug and Play, with PoE Transmission for Surveillance up to 25 m

Professional 9-Port Switch with 8-Port PoE+ (65 W Budget) for Numerous Applications
Compliance with the 82.3af/at PoE+ standard supports up to 3 W on each PoE port. The total 65 W PoE power budget* for the 8× PoE+ ports opens up a wide range of applications, such as surveillance for offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, and more.

Ideal for IP Surveillance
—Up to 25 m Transmissions
With extend mode, the PoE transmission distance reaches up to 25 m**—perfect for IP Camera deployment in large areas.

**The speed of the ports in extend mode will downgrade to 1 Mbps. The actual transmission distance may vary due to power consumption of PoE-powered devices or the cable quality and type.

Ideal for IP Surveillance
—Higher Performance and Security
Priority Mode and Isolation Mode make surveillance smoother and safer.

Intelligent Power Management
When total power consumption exceeds 65 W, the intelligent power management will cut the lower priority port power. This ensures the high priority port’s power supply and protects the device from power overload. It also automatically detects and provides the required power for your PoE devices while protecting your PoE and non-PoE equipment from being damaged.

Durable Metal Casing
The interior components of TL-SF19P are protected by high-quality metal casing to ensure a long product life. Having passed an array of stringent reliability tests, TL-SF19P delivers switching performance you can depend on.
  • 9× 1/1 Mbps RJ45 ports
  • 8× PoE+ ports transfer data and power on individual cables
  • Works with IEEE 82.3af/at compliant PDs
  • Supports PoE Power up to 3 W for each PoE port
  • Supports PoE Power up to 65 W for 8 PoE ports*
  • Up to 25 m data and power transmitting range under Extend Mode**
  • Priority Mode ensures high priority of ports 1–2 to guarantee the quality of sensitive application
  • Isolation Mode allows one-click client traffic separation for higher security and performance
  • Plug and play with no configuration required

Reviews

Be the first to submit a review

Trustpilot