TP-Link TAPO T100 TP-Link Tapo Smart Motion Sensor

MPN
TAPO T100
Brand
TP-Link
EAN-13
4897098682708
Order Code
72-3265
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

Smart Motion Sensor
Light Up Every Room You Walk In

- Motion Detection
- Works with Tapo Devices
- Sensitivity Control
- Flexible Awareness Zone
- Magnetic Mounting

Hands-free Control
No more fumbling in the dark. Your hallway or bedroom lights turn on automatically as you pass by the sensor without having to flip a switch or say a word.

Motion Control an Entire Room
Create a Smart Action to automate your smart devices and activate them all with motion. Customize your own Smart Actions to group your Tapo products together any way you want.

Guard Your Home While You’re Away
The motion sensor can trigger an alarm to deter intruders if it notices anything amiss when you’re not home. Receive a notification on your phone as soon as motion is detected.

Adjustable Sensitivity
The sensor captures motion up to 7 meters away with a 12° field of view. Adjust the sensitivity to 3 different levels to tailor your detection coverage and filter out false triggers.

Flexible Sensor Angle
Freely rotate the sensor to the ideal angle and adjust the detection zone to avoid accidental activations by your fur babies.

Long-Lasting Performance
2-year battery life provides long-lasting convenience. *

*Based on our testing of 5 triggers a day, 25 triggers in total.

Versatile Mounting Options
Install the sensor anywhere in your home quick and easy. Whether on a shelf, wall, or ceiling, the provided adhesive gets the job done. Plus, the additional magnetic mount offers even more flexibility.

All in One App
Experience your next-level smart home with the Tapo line all in a single app. Create a more secure, convenient, and comfortable living space for you and your loved ones.
  • Wide Range Detection – Captures motion up to 23 ft.(7m) away and through 12° view
  • Motion-Activated Light – Control smart lights based on your movement and schedule
  • Energy Saving – Automatically turn on connected smart devices when you come and go
  • Instant Alerts & App Notification – Alerts you in Away Mode for anything you want to know
  • Battery-Powered – Compact battery-powered design supports over one year of use
  • Easy Installation – Mount it by attached 3M adhesive or the build-in magnets

Reviews

Be the first to submit a review

Trustpilot