TP-Link TAPO P110(2-PACK) Mini Smart Wi-Fi Socket, 100-240 V, 50/60 Hz,

MPN
TAPO P110(2-PACK)
Brand
TP-Link
EAN-13
4897098685518
Order Code
72-4853
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 8 weeks


Intelligent Energy Monitoring At Your Fingertips
Smart Wi-Fi Socket, Energy Monitoring

Smart Control from your Mobile Device
Manage your connected devices from anywhere with the Tapo app. It’s designed to support your lifestyle and keep your family safe.

Voice Control
Hands-free convenience, better than ever.

Save Money and Energy
Monitor power consumption and energy spend via the Tapo App.
Save smarter by managing your appliances for when electricity is cheaper.

Live Smarter with Smart Schedules
Schedules and Timers let you live a more intelligent, convenient, and environmentally friendly life.
Have connected devices on and off only when you need them.

Turn off the phone charger after 2 hours.
Save energy and protect devices even when you fall asleep

Switch on the fan at 18:1.
Have a lovely cool room before you get home.

Switch off the lamp at 22:.
Get ready for bed and live a healthy lifestyle.

Group Devices For
One-Tap Control

Combine several devices under one group, so your smart plug works with other Tapo smart devices. Turn them all on or off with one action – no need for repeated actions anymore.

Mighty Features and Compact Size
Tapo P11 is built small to leave adjacent sockets open, making it convenient for daily use.

Power-Off Memory
No Power? No Internet Connection? No Worries! Your routines will continue.

Default Status
Once the power or connection returns, your Tapo smart plug can take on a specific power status:
- Previous power status (default)
- Off (ideal for the heater)
- On

Guaranteed Safety
- Flame-retardant material UL94-V PC keeps you and your family safe.
- Child-proof and tamper-proof design ensures no accidental electric shocks.
- Nickel plated, anti-rust design provides more durable design and stable connections.
- Under strict quality inspection by CE, UKCA certifications.

Share to Families
Not limited to single control, family members can directly share management permissions with each other, saving time and enhancing user-friendliness.

Safety At Home, While Away
Away Mode simulates someone being at home. Deter thieves and those of ill intent with plugged-in devices turning on and off at scheduled times.

Enjoy Easy, Friendly Setup and Use
Unique onboarding technology makes setup steps simpler for faster connection (within 2 seconds).
  • Remote Control – Instantly turn connected devices on/off wherever you are through the Tapo app
  • Schedule – Preset a schedule to automatically manage devices
  • Timer - Create countdown timer lists for connected electronics
  • Voice Control – Manage your smart plug with voice commands via Amazon Alexa or the Google Assistant
  • Away Mode – Automatically turns devices on and off at different times to give the appearance that someone is home
  • Compact Design - Mini-sized to avoid blocking adjacent sockets
  • Easy Setup and Use - No hub required, set up quickly and manage easily through the free app

Reviews

Be the first to submit a review

Trustpilot