TP-Link TAPO P100(1-PACK) TP-Link Tapo Mini Smart Wi-Fi Socket

MPN
TAPO P100(1-PACK)
Brand
TP-Link
EAN-13
4897098680452
Order Code
71-8352
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Superior Smart Partner for Small Appliances
Mini Smart Wi-Fi Socket P1

Live Smarter by Presetting Time
Schedule and Timer features allow you to create weekly schedule and countdown plans. All of your connected electronics will automatically work at your preset time, making your life smart, convenient, and energy-saving.

Free Up Your Hands with Voice Control

Mighty Features and Compact Size
Tapo P1 is built small to leave adjacent sockets open, making it convenient for daily use.

A Deterrent for Your Home
Away Mode, a feature that intelligently simulates someone being home by turning the plugged in device (like a lamp) on and off, makes it appear that someone is home when you’re on long trips to keep away people with ill intent.

Share to Families
Not limited to single control, family members can directly share management permissions with each other, saving time and enhancing user-friendliness for the elderly.

Multiple Safety Guarantees
- Under strict quality inspection by TP-Link’s lab and certification by global authority.
- UL94-V PC flame-retardant materials help minimize burning hazards.
- Automatic storage after powered off or connection is lost.
- Sliding safety cover prevents electric shock.
  • Remote Control – Instantly turn connected devices on/off wherever you are through the Tapo app
  • Schedule – Preset a schedule to automatically manage devices
  • Timer - Create countdown timer lists for connected electronics
  • Voice Control – Manage your smart plug with voice commands via Amazon Alexa or the Google Assistant
  • Away Mode – Automatically turns devices on and off at different times to give the appearance that someone is home
  • Compact Design - Mini-sized to avoid blocking adjacent sockets
  • Easy Setup and Use - No hub required, set up quickly and manage easily through the free app

Reviews

Be the first to submit a review

Trustpilot