TP-Link TAPO L930-5 TP-Link Tapo Smart Light Strip, Multicolor

MPN
TAPO L930-5
Brand
TP-Link
EAN-13
4897098681367
Order Code
72-5641
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Spark Great Joy from Lighting
Smart Wi-Fi Light Strip, Multicolor

1, Lumens White Light for Illumination
Extraly-added white LED light beads, spanning over the Light Strip, emit high-lumen white lighting. It makes Tapo L93-5 an all-rounder, serving diverse illumination purposes.

5 Color Segments for Zonal Control
Exert your imagination to set the 5 separate color zones or let it shine to suit your changing moods.

Embrace Apple HomeKit
As Tapo’s first Light Strip that supports Apple HomeKit, it enables users to control it via multiple devices using simple vocal commends. Try control your smart home with Siri.

Crystal, Flexible, and Clean
Tapo L93-5, generates a soft transparent light through its exterior PU coating. It’s easy to attach it as the way you want. Our high-tech coating protects all the LED beads well and makes it easy to maintain.

Stir Your Sense up via Music Sync
L93-5 Light Strip captures the music going around it, syncing to the frequency and the beat. Keep pace with the rhythm and get all your senses stirred up at a party!

Simple to Control
Ask the smart speakers-Apple HomePod Mini, Amazon Alexa, and Google Assistants-to carry out your vocal commands, without hindering your present task at home. Get hands-free smart home experience now.

Schedule Your Routine
Use the Tapo App to schedule when your light strip on/off with the brightness, hue, and effects you set and coordinate your lighting with any event you host.
  • Zonal Color Control - make the most of 5-section addressable color zones, to suit every mood or scenario setting
  • Extra White LEDs - acts as general lights, strengthening the practicability of the colorful Wi-Fi light strip
  • Fancy Lighting Effects - amuse yourself with well-designed animated lighting effects, available on Tapo App
  • Music Sync - adds more vibe by emitting dynamic lights, parallel with the surrounding music beat
  • Apple HomeKit Supported - control your light strip with Siri using Apple HomeKit
  • Voice Control- compatible with your smart voice assistants, including Alexa and Google Assistant
  • Surface Coating-stays durable, tidy, and complete, thanks to the high-quality PU coating on its surface
  • Wi-Fi Connection - with a stable connection to your networks, it works well without hub requirements
  • Easy Setup - attach the Light Strip with 3M Adhesive on desired spots, connect it to Wi-Fi and configure it via App

Reviews

Be the first to submit a review

Trustpilot