TP-Link TAPO L610(4-PACK) TP-Link Tapo Smart Wi-Fi Spotlight, Dimmable, 4-Pack

MPN
TAPO L610(4-PACK)
Brand
TP-Link
EAN-13
4897098685761
Order Code
73-1471
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Interior Lighting,
for the Elegant Decor

Smart Wi-Fi Spotlight, Dimmable

Dim the 35 Lumens Spotlight Steplessly
Explore the incredible fun captured from Smart Spotlight to make your home the superb space, by adjusting Tapo L61 as the way you want.

Match Any Embedded Downlight
The universal GU1 light fittings lead to the great convenience on spotlight installation. It’s simple for any starter to set it up on their owns.

Seek for Higher Engagement
Emitting a close-up partial lighting, Tapo L61 lights up the specific zone, perfect for displaying your favorite handicraft, art design, mock up, etc. It works not only to engage the audience, but reveal more great details as well.

Enchant the Space with Spotlights
When mounted in some public zones, Smart Spotlight would show its strengths that make it widely used as an energy-saving illumination option. It reaches a well balance between light intensity and overall gentle effect in the space.

Experience the Ambient Mode
To get relaxed entirely, you could try adjusting the Smart Spotlight’s brightness value to extremely low. It will give all of you the peace of mind at home.

Schedule & Timer
Easily Manage Your Life

Create regular schedules and countplans to turn on/off with the brightness you set. Sunrise and sunset modes allow the spotlight to activate automatically according to your time zone.

Hands-Free Voice Control
Use simple voice commands to turn the spotlight on and off, or set the scene for reading, movie time, or a party, without any big body movement.

Group Control of Multiple Devices
Group your Smart Spotlights in one space for seamless control in brightness, colors, and more. And switch your lights and other devices on and off altogether.

Eco-Friendly Smart Spotlights
Powered by energy-saving features, Tapo L61 enables the grouping operation of 2-3 spotlights, with low energy usage and financial burden for you.

Integrate Tapo L61 into Tapo Ecology
Discover the advancement of Smart Home devices, crafted by Tapo, and you will get impressed by the automated & integrated home experience.
  • 2,7 K Warm Light- Set off a cozy and comfortable vibe for your home or any other public space
  • 1~1% Dimmable - Dim to any brightness you desire for constantly-changing needs
  • High Lumen - Emits 35 lm light that is bright enough to shed light on any object
  • GU1 Lamp Base - Compatible with any GU1 fixtures well. No extra burden for your first attempt
  • Grouping - Control all the Tapo Smart Spotlights by just one click on App
  • Energy Saving - Reduce energy use by operating energy savingly, without losing brightness or quality
  • Remote Control - Instantly turn the spotlight on/off wherever you are via the Tapo App
  • Schedule - Preset a fixed schedule to manage your smart devices automatically
  • Timer - Create countdown timer lists for more precise time control
  • Voice Control - Manage your Smart Spotlights with voice commands via Amazon Alexa or Google Assistant
  • Easy Setup & Use - No hub required, set up quickly and manage easily through the free App

Reviews

Be the first to submit a review

Trustpilot