TowiTek TWT2005 Wireless System 50m Range 50 Codes 12V 2 Relays

MPN
TWT2005
Brand
TowiTek
EAN-13
4064161213200
Order Code
10-8409
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. Current Consumption:

    40mA 200mA
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.31 £35.22
10+ £33.32
100+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

The TowiTek TWT2005 wireless control system operates on 12 V DC and has a maximum range of 50 metres in open fields. Manufactured by TowiTek, this system includes a remote control for convenient use. It is ideal for applications requiring wireless operation, such as remote-controlled lighting or access systems.
Type Wireless control system
Max. Current Consumption 40mA
Max. Range 50m
Supply Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot