TORX S2 Socket 1/2in Drive E10

Teng Brand: Teng

This Teng Tools 1/2in Square Drive TORX socket is manufactured from high quality chrome vanadium steel to conform to all the latest DIN and ISO standards. The socket is branded and labelled for easy identification, and specially designed to help prevent damage to fastenings.

The TENM120710 TX-E 1/2in Square Drive socket has the following specifications:
Overall length: 37.8mm.
Size: 9.3mm (E10).

Description Image Product Buy Pricing (Ex VAT) Type Drive Size Material
Teng M120712-C TORX S2 Socket 1/2in Drive E12
Teng M120712-C TORX S2 Socket 1/2in Drive E12
Standard range
Order code: 97-3892
MPN: M120712-C

Despatched same day - 1 in stockContact us for additional stock
1+ £5.19
Price per unit Ex VAT
Socket 1/2" Chrome Vanadium
Teng M120714-C TORX S2 Socket 1/2in Drive E14
Teng M120714-C TORX S2 Socket 1/2in Drive E14
Standard range
Order code: 97-3893
MPN: M120714-C

Despatched within 4 working days - 4 in stock
1+ £10.11
Price per unit Ex VAT
Socket 1/2" Chrome Vanadium
Teng M120716-C TORX S2 Socket 1/2in Drive E16
Teng M120716-C TORX S2 Socket 1/2in Drive E16
Standard range
Order code: 97-3894
MPN: M120716-C

Despatched within 4 working days - 5 in stock
1+ £10.11
Price per unit Ex VAT
Socket 1/2" Chrome Vanadium
Teng M120718-C TORX S2 Socket 1/2in Drive E18
Teng M120718-C TORX S2 Socket 1/2in Drive E18
Standard range
Order code: 97-3895
MPN: M120718-C

Despatched within 4 working days - 5 in stock
1+ £10.57
Price per unit Ex VAT
Socket 1/2" Chrome Vanadium
Teng M120720-C TORX S2 Socket 1/2in Drive E20
Teng M120720-C TORX S2 Socket 1/2in Drive E20
Standard range
Order code: 97-3896
MPN: M120720-C

Despatched within 2 working days - 5 in stock
1+ £10.97
Price per unit Ex VAT
Socket 1/2" Chrome Vanadium

Trustpilot