Torque Wrench Micrometer Style

Sealey Brand: Sealey

Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish. Smooth action ratchet head with flip reverse. Easy to use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.

  • Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish.
  • Smooth action ratchet head with flip reverse.
  • Easy to use torque adjustment, locks when required setting is selected.
  • Calibration tolerance in accordance with BS EN ISO 6789:2003.
  • Scales graduated in both Nm and lb.ft.
  • Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate.
  • Supplied in storage case.
Description Image Product Buy Pricing (Ex VAT) Drive Size Length Drive Nett Weight Range Type Lifetime Warranty
Sealey STW701 Torque Wrench Micrometer Style 1/4"Sq Drive 4-20Nm/2.9-14.8lb.ft
Sealey STW701 Torque Wrench Micrometer Style 1/4"Sq Drive 4-20Nm/2.9-14.8lb.ft
Standard range
Order code: 89-8119
MPN: STW701

Despatched within 2 working days - 50 in stock
1+ £81.64
Price per unit Ex VAT
1/4in 340mm 1/4"Sq 1.10kg 4 to 20Nm Torque wrench Yes
Sealey STW702 Torque Wrench Micrometer Style 3/8"Sq Drive 20-100Nm/14.8-73.8lbft
Sealey STW702 Torque Wrench Micrometer Style 3/8"Sq Drive 20-100Nm/14.8-73.8lbft
Standard range
Order code: 89-8120
MPN: STW702

Despatched within 2 working days - 50 in stock
1+ £99.78
Price per unit Ex VAT
3/8in 440mm 3/8"Sq 1.76kg 20 to 100Nm Torque wrench Yes
Sealey STW703 Torque Wrench Micrometer Style 1/2"Sq Drive 40-200Nm/29.5-148lb.ft
Sealey STW703 Torque Wrench Micrometer Style 1/2"Sq Drive 40-200Nm/29.5-148lb.ft
Standard range
Order code: 89-8121
MPN: STW703

Despatched within 2 working days - 50 in stock
1+ £105.56
Price per unit Ex VAT
1/2in 610mm 1/2"Sq 2.51kg 40 to 200Nm Torque wrench Yes
Sealey STW706 Torque Wrench Micrometer Style 3/4"Sq Drive 150-800Nm/111-590lb.ft
Sealey STW706 Torque Wrench Micrometer Style 3/4"Sq Drive 150-800Nm/111-590lb.ft
Extended range
Order code: 89-8122
MPN: STW706

Out of stockBack-order availability date - 22/01/2027
1+ £457.02
Price per unit Ex VAT
3/4in 1.23m 3/4"Sq 8.03kg 150 to 800Nm Torque wrench Yes

Trustpilot