Tork Performance Dispenser Wall Stands W1

Tork Brand: Tork

The Tork Performance Dispenser Wall Stands W1 are ideal for saving floor space as it offers easy, ergonomic loading, while thanks to the glass fibre reinforced teeth, dispensing the roll remains safe and reliable. Equipped with extra high capacity and easy for loading/refilling, this wall stand remains essentially versatile - as much roll can be taken as required.

  • Available in white/turquoise or black/red
  • 64.6 x 46.3 x 27.4cm (W x H x D)
  • 43cm (single sheet)
  • Plastic and steel material
  • Saves floor space
  • Large refill assortment
Description Image Product Buy Pricing (Ex VAT) Colour Type Quantity
Tork 652100 Performance Wall Stand - W1
Tork 652100 Performance Wall Stand - W1
Extended range
Order code: 52-0831
MPN: 652100

Back order - 2 availableBack-order availability date - 03/12/2026
1+ £147.56
Price per unit Ex VAT
Turquoise, White Dispenser 1
Tork 652108 Performance Wall Stand - W1
Tork 652108 Performance Wall Stand - W1
Standard range
Order code: 52-0833
MPN: 652108

Despatched within 4 working days - 7 in stock
1+ £147.56
Price per unit Ex VAT
Black, red Dispenser 1

Trustpilot