Tork 564000 Mini Waste Bin 5 Ltr 380 x 194 x 160mm

MPN
564000
Brand
Tork
EAN-13
7322540492842
Order Code
65-0081
Country of Origin
Hungary

Discontinued


This mini plastic waste bin from Tork's Elevation range can be used for traditional waste in small washrooms or for sanitary disposal inside the stall. The self-closing lid and hidden bin liner ensure hygiene and comfort.

Elevation dispensers have a functional, modern design that makes a lasting impression on users.


  • Easy maintenance and flexible mounting options
  • Small size makes it ideal for use when space is limited
  • White colour
  • Capacity 5 litres
  • Size 338 x 190 x 160mm
  • Manufacturer's part 564000
Type Waste bin
Capacity 5L
Colour White
Size 338 x 190 x 160mm
Size 3 8 x 190 x 160mm

Trustpilot