Tork 553100 Dispenser Hand Towel Zigzag Fold Mini - H3 System

MPN
553100
Brand
Tork
EAN-13
7322540349269
Order Code
52-0819
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Dispenser Paper towel dispenser
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Tork 553100 Dispenser Hand Towel Zigzag Fold Mini H3 System has the classic zigzag folding position that is available in an innovative design, ideal for both busy and normal frequented washrooms. Manufactured to a high standard using shock-resistant plastic housing, this towel dispenser has a number of handy features, including level indication, light paper removal through optimised removal port and simple maintenance.


  • Shock-resistant plastic housing
  • Lockable with level indication
  • Innovative design
  • White colour
  • 332 x 291 x 135 mm (W x H x D)
  • Impact-resistant plastic material
  • Manufacturer's part 553100
Type Paper towel dispenser
Colour White

Reviews

Be the first to submit a review

Trustpilot