Tork 530176 Cleaning Tissue 1-Ply Extra-Strong Solvent-Saving Wipes

MPN
530176
Brand
Tork
EAN-13
7322541184234
Order Code
10-8364
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £36.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Tork offers the 530176 cleaning tissue, a versatile 1-ply wipe. This product is ideal for quick, efficient cleaning tasks and is available in a convenient single piece. Suitable for use as rags or cleaning cloths, it easily handles typical light-duty cleaning applications.
Type Cleaning tissue
Colour White
Delivery type box,carton
Dim (L x W) 61.5 cm x 35.5 cm
Length 61.5cm
Material Fleece
Number of layers 1 -ply
Product type description Procédez à un nettoyage efficace grâce au chiffon de nettoyage industriel Tork
Suitable For Tork W7
Type (cleaning tissue) 1 -ply
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot