Tork 520679 Cleaning Tissue 1-Ply Soft Flexible Strong Low-Waste

MPN
520679
Brand
Tork
EAN-13
7322541182766
Order Code
10-8363
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £72.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Tork 520679 is a one-ply cleaning tissue suitable for light cleaning tasks. Manufactured by Tork, this product features soft and absorbent wipes. It is ideal for use in general cleaning and wiping applications.
Type Cleaning tissue
Colour Grey
Delivery type 4 packs of 120 sheets each
Dim (L x W) 41.5 cm x 35.5 cm
Length 41.5cm
Material Fleece
Number of layers 1 -ply
Suitable For Tork W4
Type (cleaning tissue) 1 -ply
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot