Tork 520372 Cleaning Tissue 1-Ply: Reduces Solvent Use Cuts Waste.

MPN
520372
Brand
Tork
EAN-13
7322541184012
Order Code
10-8362
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £45.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Tork manufactures the 520372 cleaning tissue, which is a 1-ply wipe. This product is ideal for general cleaning tasks and maintenance. It is suitable for use as cleaning cloth, rags, or wipes in various environments.
Type Cleaning tissue
Colour Grey
Delivery type 1 pack of 210 wipes
Dim (L x W) 41.5 cm x 35.5 cm
Length 41.5cm
Material Fleece
Number of layers 1 -ply
Product type description Procédez à un nettoyage efficace grâce au chiffon de nettoyage industriel Tork
Suitable For Tork W7
Type (cleaning tissue) 1 -ply
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot