TORK 472620 T7-System Toilet paper 1-ply 24 pcs

MPN
472620
Brand
Tork
EAN-13
7322542298923
Order Code
17-7592
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £95.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Tork 472620, also known as 3412812, is a 1-ply toilet paper product designed for high-capacity settings or environments requiring efficient, continual supply solutions. This product from Tork is engineered for use within the T7 system, providing an optimal balance between cost-efficiency and performance due to its high-density roll structure, which ensures longer roll life. Typically implemented in industrial and public restroom facilities, this toilet paper is manufactured to maintain structural integrity and softness even with single-layer construction, catering to both high traffic areas and sensitive plumbing systems while reducing maintenance needs.
Type Toilet paper
Content 24
Dimensions (L x W) 11.5 cm x 9.3 cm
Length 11.5cm
No. of layers 1
Product Type Toilet paper
Width 9.3cm

Reviews

Be the first to submit a review

Trustpilot