Tork 420401 Oil & Grease Liquid Soap S1 - 6 x 1 Ltr

MPN
420401
Brand
Tork
EAN-13
7322540394078
Order Code
65-0094
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £68.78 £54.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This liquid soap from Tork is formulated with a fat-dissolving ingredient which makes it highly effective at removing oil and grease while remaining gentle on the skin. The soap is perfume-free and colour-free which reduces allergic reactions.


  • Extra strong formula cuts grease and moisturises hands
  • Certified with the Nordic Swan – official ecolabel of Nordic countries
  • Quick-and-easy refilling
  • Sealed bottle with single-use pump assures hygiene and reduces risk of cross-contamination
  • Bottle collapses as contents are used, reducing waste
  • Bottle volume 1000ml - equivalent to 1000 doses of soap
  • Supplied in packs of 6 bottles
  • Manufacturer's part 420401

For use with S1 system dispensers.
Type Liquid soap
Capacity 1000ml
Pack Size 6

Reviews

Be the first to submit a review

Trustpilot