TORK 290099 Matic Advanced Paper Towels Brown 6 Pieces Paper Towels

MPN
290099
Brand
Tork
EAN-13
7322541848754
Order Code
17-7590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £84.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Tork 290099 is a set of Matic Advanced Paper Towels, characterised by their durable brown, single-ply design that comes in a package containing six rolls. Each roll is engineered for optimal performance in high-traffic environments, ensuring efficient dispensing from compatible automated paper towel dispensers. The towels are crafted with high absorbency and strength, making them suitable for use in settings such as industrial facilities, laboratories, and healthcare institutions where reliable and quick clean-up is essential. Manufactured with sustainability in mind, they are designed for ease of use while reducing environmental impact, aligning with eco-friendly practices.
Type Paper towels
Colour Brown
Material Paper
Ply 2
Pack Quantity 6
Suitable For Tork H1
Width 210mm

Reviews

Be the first to submit a review

Trustpilot