Tork 229750 Waste Bin 60 Ltr 330 x 720 x 250mm

Order Code:

65-0079

Brand: Tork MPN: 229750 EAN-13: 7310791061078
  • Country of Origin: Germany
  • View All

Discontinued


This white metal waste bin from Tork is suitable for use in washrooms and bathrooms and can be easily mounted to the wall wherever it is needed most.


  • Compact and practical design saves space
  • Easy maintenance and flexible mounting options
  • Size 330 x 720 x 250mm
  • Capacity 20 litres
  • Manufacturer's part 229750

Type Waste bin
Capacity 60L
Dimensions 330 x 720 x 250mm
Colour White
Size 330 x 720 x 250mm
Size 3 0 x 720 x 250mm

Trustpilot