Tork 206550 Performance Bin Liner Holder Plastic Black 1 Piece

MPN
206550
Brand
Tork
EAN-13
7322540564471
Order Code
10-8313
Country of Origin
China

Discontinued


The Tork Performance 206550 is a durable black plastic bin liner holder. It is designed to securely hold liners in litter, trash, rubbish, or waste bins. Ideal for maintaining cleanliness, this product is suitable for use in public and commercial spaces.
Type Bin liner holder
Capacity N/A
Dimensions (W x H x D) 646 x 1006 x 750 mm
Colour Black
Depth 750mm
Height 1006mm
Material Plastic
Weight 7.97kg
Width 646mm

Trustpilot