Tork 190692 Cleaning Tissue 1-Ply Wet Hand Wipes Easy Refill 232 Pieces

MPN
190692
Brand
Tork
EAN-13
7322541021522
Order Code
10-8307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £61.20
10+ £59.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Tork 190692 cleaning tissue is a 1-ply paper wipe designed for hand cleaning and other wet cleaning tasks. It is supplied in packs of 232 pieces and is ideal for use in both domestic and professional settings. Manufactured by Tork, the wipes function as versatile cleaning cloths or rags.
Type Cleaning tissue
Colour White
Dim (L x W) 15.66 m x 13.5 cm
Length 15.66m
Material Fleece
Number of layers 1 -ply
Suitable For Tork W14
Type (cleaning tissue) 1 -ply
Width 13.5cm

Reviews

Be the first to submit a review

Trustpilot