Tork 190594 Cleaning Tissue 1-Ply Moisture Surface Cleaning Wipes

MPN
190594
Brand
Tork
EAN-13
7322540372748
Order Code
10-8306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £87.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TORK 190594 Cleaning Tissue is a 1-ply disposable paper wipe ideal for surface cleaning. It is perfect for use as kitchen and cleaning cloths or for wiping in workshops. Manufactured by TORK, this versatile cleaning cloth is suitable for a variety of applications.
Type Cleaning tissue
Colour White
Dim (L x W) 15.7 m x 13.5 cm
Length 15.7m
Material Fleece
Number of layers 1 -ply
Suitable For Tork W15
Type (cleaning tissue) 1 -ply
Width 13.5cm

Reviews

Be the first to submit a review

Trustpilot