Tork 129239 Cleaning Tissue 2-Ply Two-Layer Paper Towels 680m

MPN
129239
Brand
Tork
EAN-13
7322540019636
Order Code
10-8288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £57.00
10+ £54.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Tork 129239 cleaning tissue is a 2-ply wipe suitable for various cleaning needs. Manufactured by Tork, it offers excellent absorbency and durability for both wet and dry tasks. Ideal for use in kitchens, workshops, or industrial settings, it effectively replaces rags and cleaning cloths.
Type Cleaning tissue
Colour White
Material Recycled fibres
Ply 2 -ply
Pack Quantity 1 Roll
Eco badge reference EU Ecolabel
Length 680m
Suitable For Tork W1
Width 36.9cm

Reviews

Be the first to submit a review

Trustpilot