Tork 128407 Cleaning Tissue 3-Ply Strong Absorbent High Capacity Durable

MPN
128407
Brand
Tork
EAN-13
7322540345056
Order Code
10-8284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £41.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 03/10/2026

Tork's cleaning tissue 128407 is a 3-ply wipe ideal for various cleaning applications. With 1000 sheets per pack, it is durable and absorbent, perfect for both kitchen and industrial use. These wipes serve as an effective alternative to cloth rags for everyday cleaning tasks.
Type Cleaning tissue
Colour Blue
Material Recycled fibres
Ply 3 -ply
Pack Quantity 1000
Eco badge reference EU Ecolabel
Length 340m
Suitable For Tork W1
Width 36.9cm

Reviews

Be the first to submit a review

Trustpilot