Toparc 045323 TIG Welding Gloves Leather Size 10 EN 397 EN 12492

MPN
045323
Brand
Toparc
EAN-13
3154020045323
Order Code
10-8258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.74 £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Toparc 045323 Leather Welding Gloves are designed for thermal protection and safety in the workplace. These size 10 gloves conform to EN 397 and EN 12492 standards, ensuring reliable protective performance. Ideal for welding and other industrial tasks, they offer durability and comfort.
Size 10
Colour White, Grey
Type Welding gloves
Material (back of the hand) Lambskin
Material (palm) Lambskin

Reviews

Be the first to submit a review

Trustpilot