Toparc 045194 Gloves Leather Size 10 for Sensitive TIG Welding Tasks

MPN
045194
Brand
Toparc
EAN-13
3154020045194
Order Code
10-8253
Country of Origin
France
View Full Product Range (4)

Discontinued


Toparc 045194 leather welding gloves offer thermal protection and are suitable for size 10 hands. These safety gloves are designed for workplace settings, ensuring protection during welding tasks. They comply with standards EN 397 and EN 12492, making them reliable protective gloves for industrial use.
Size 10
Type Welding gloves
Material (back of the hand) Lambskin
Material (palm) Lambskin

Trustpilot