Toolcraft Wing Screws DIN 316 Galvanised Steel - Packs of 10

Toolcraft Brand: Toolcraft

These packs of wing screws from Toolcraft are manufactured with galvanized steel and designed with a traditional rounded winged top.

  • Pack of 10
  • According to DIN 316
  • Galvanized steel
  • Available in M4/M5
  • Available in 10/16mm
  • Description Image Product Buy Pricing (Ex VAT) Thread Size Thread Length Type Screw Head Style Material Lifetime Warranty
    Toolcraft Wing Screws DIN 316 Galvanised Steel M4 x 10mm Pack Of 10
    Toolcraft Wing Screws DIN 316 Galvanised Steel M4 x 10mm Pack Of 10
    Standard range
    Order code: 51-3414
    MPN: 827808

    4 in stock, despatched in 4 working days
    1+ £8.50
    10+ £7.58
    Price per unit Ex VAT
    M4 10mm Machine screw Wing Galvanised steel grade 4.8 No
    Toolcraft Wing Screws DIN 316 Galvanised Steel M5 x 16mm Pack Of 10
    Toolcraft Wing Screws DIN 316 Galvanised Steel M5 x 16mm Pack Of 10
    Standard range
    Order code: 51-3415
    MPN: 827811

    12 in stock, despatched in 4 working days
    1+ £8.41
    10+ £7.24
    Price per unit Ex VAT
    M5 16mm Machine screw Wing Galvanised steel grade 4.8 No
    Order code51-341451-3415
    Length10mm16mm
    MaterialGalvanised steelGalvanised steel
    ThreadM4M5


    Trustpilot