Toolcraft To-9660078 Crimper Tool No Inset Steel Grey Plastic Handle

MPN
TO-9660078
Brand
Toolcraft
EAN-13
4064161336039
Order Code
17-7560
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Product Type:

    Crimper (no inset) Crimper set PV installation toolkit
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

Toolcraft TO-9660078 is a specialised crimper tool designed for high-precision applications within crimp kits, engineered without an inset to offer versatility in various electrical and mechanical tasks. Constructed from durable steel and featuring a reliable plastic handle in steel grey, this tool ensures consistent performance and ergonomic handling in demanding environments. It is particularly suitable for use in fields such as telecommunications, electrical installations, and maintenance tasks where creating secure electrical connections is essential. The robust design and high-quality materials of Toolcraft TO-9660078 support extended use, making it an indispensable component in an engineer's toolkit.
Length 230mm
Material Carbon steel
Product Type Crimper (no inset)
Weight 624g

Reviews

Be the first to submit a review

Trustpilot