Toolcraft TO-9650166 Sack Truck Steel Folding 150kg Stairs 6 Wheels

Image Representative of Range

Toolcraft TO-9650166 Sack Truck Steel Folding 150kg Stairs 6 Wheels

MPN
TO-9650166
Brand
Toolcraft
EAN-13
4064161333670
Order Code
07-8105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/10/2026

The Toolcraft TO-9650166 is a height-adjustable steel Stair Buddy designed for transporting heavy items. It functions as a sack barrow or trolley, with a maximum load capacity of 150 kg. Ideal for navigating stairs, it's perfect for moving goods in homes or workplaces.
Type Stair buddy
Load Capacity 150kg
Material Steel
Colour Red, Black
Dimensions (L x W x H) 600 x 450 x 1095 mm
Dimensions folded 450 x 745 x370mm
Height 1095mm
Length 600mm
Load area (length) 310mm
Load area (width) 290mm
Tyre material PP
Weight 11.6kg
Width 450mm

Reviews

Be the first to submit a review

Trustpilot