Toolcraft To-9626598 Jump Lead Aluminium Copper Plated 50 mm² 6 M Plastic Clam

MPN
TO-9626598
Brand
Toolcraft
EAN-13
4064161332888
Order Code
17-7554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 301 in stock

Toolcraft TO-9626598 is a jumper link designed for reliable performance in electrical applications requiring robust current transfer. This jump lead features a cross-sectional area of 50 mm², constructed from aluminium with a copper plating to enhance conductivity and resist oxidation, ensuring efficient performance. With a length of 6 metres, it provides ample reach for connecting battery terminals. The plastic clamps facilitate secure and safe attachment to battery posts, preventing accidental disconnection during use. This product is ideal for automotive, marine, and industrial settings where dependable temporary connections are necessary for jump-starting and testing of electrical systems.
Pitch N/A
Cable Length 6m
Conductivity equal to a copper cable with a cross section of 50mm²
Cross Section 50mm²
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 5000cm³
Suitable for petrol engines up to 5000cm³

Reviews

Be the first to submit a review

Trustpilot