Toolcraft TO-9616530 Pruner 205mm Bypass Carbon Alloy Blade HRC 50

Image Representative of Range

Toolcraft TO-9616530 Pruner 205mm Bypass Carbon Alloy Blade HRC 50

MPN
TO-9616530
Brand
Toolcraft
EAN-13
4064161331218
Order Code
07-8060
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

The Toolcraft TO-9616530 is a robust pruner featuring a 205 mm bypass blade, ideal for precise cutting tasks. Manufactured by Toolcraft, this tool is known for its durable construction and ergonomic design. It is typically used for pruning plants, shrubs, and small branches in gardens and landscapes.
Type Pruner
Cut width 22mm
Cutting mechanism Bypass
Length 205mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot