TOOLCRAFT TO-9616512 Digital goniometer 360° measures angles precisely

MPN
TO-9616512
Brand
Toolcraft
EAN-13
4064161331157
Order Code
17-7543
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £33.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

Toolcraft TO-9616512 is a digital goniometer designed for precise angular measurement over a full range of 360 degrees. This instrument is technically categorised under tachometers, although its primary function is to measure angles with high accuracy and reliability. The goniometer is equipped with an easy-to-read digital display, which provides clear and immediate readings of angular positions. It is commonly used in engineering applications requiring precise angular alignment, such as in the calibration of machinery, installation of equipment, and quality control processes where exact angle configuration is critical. Its robust construction ensures durability and consistency in various industrial environments.
Type TO-9616512
Display Type Digital
Angle setting (max.) 360°
Dimensions (L x W x H) 120 x 49 x 24 mm
Height 24mm
Length 120mm
Material Aluminium
Product Type Digital goniometer
Weight 192g
Width 49mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot