Toolcraft TO-9612027 Air Gun 1/4 15 Bar Light Design Hook Hanging Hole

Image Representative of Range

Toolcraft TO-9612027 Air Gun 1/4" 15 Bar Light Design Hook Hanging Hole

MPN
TO-9612027
Brand
Toolcraft
EAN-13
4064161327785
Order Code
07-8049
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 808 in stock

Toolcraft manufactures this air gun, featuring a 1/4" (6.3 mm) nozzle and a 15 bar pressure capacity. Designed for precision and power, it is ideal in pneumatic tool applications for cleaning and dust removal. The Toolcraft air gun is commonly used in workshops and industrial settings.
Type Air gun
Max. operating pressure 15bar
Noise Power/Pressure 11bar
Plastic free packaging Plastic-free packaging
Tool Holder 1/4" (6.3 mm)
Weight 110g

Reviews

Be the first to submit a review

Trustpilot