Toolcraft TO-9612024 Compressed Air Gun 1/4 15 Bar Lightweight Design

Image Representative of Range

Toolcraft TO-9612024 Compressed Air Gun 1/4" 15 Bar Lightweight Design

MPN
TO-9612024
Brand
Toolcraft
EAN-13
4064161327778
Order Code
07-8048
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 812 in stock

The Toolcraft air gun is a pneumatic tool with a 1/4 inch (6.3 mm) nozzle and can operate up to 15 bar. It's ideal for cleaning tasks and blowing away dust or debris in workshops and garages. Manufactured by Toolcraft, this versatile air gun suits various industrial and domestic applications.
Type Air gun
Max. operating pressure 15bar
Noise Power/Pressure 11bar
Plastic free packaging Plastic-free packaging
Tool Holder 1/4" (6.3 mm)
Weight 105g

Reviews

Be the first to submit a review

Trustpilot